| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC08JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC08JDV00100 |
| SKU: | DCHACT20JC08JD V001 |
ACT20JC08JD V001
| Heilind Number: | DCHACT20JC08JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC08JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a square flange mount type for secure installation. With a robust construction and a high amperage rating of 7.5 A, it ensures reliable power transmission. The composite shell material and Cadmium Olive Drab plating offer durability and corrosion resistance, making it suitable for harsh environments. With 8 positions and socket contacts, it enables efficient signal transmission. Operating in extreme temperatures from -65 to 200°C (-85 to 392°F), it's ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.

