ACT20JC08PA V001

Heilind Number:DCHACT20JC08PA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC08PA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC08PA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JC08PAV00100
SKU:DCHACT20JC08PA V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, it features a Pin contact type and Triple Start Threaded mating design for secure connections. Constructed with a durable Composite shell and Cadmium Olive Drab plating, it offers longevity and protection in harsh environments. Operating at a wide temperature range of -65 to 200 °C, it is suitable for diverse industrial settings. With 8 positions and a shell size of 13, it provides ample connectivity options. Rated for 7.5A at 600V AC and 850V DC, with a maximum voltage of 1800Vrms, it meets stringent performance standards. Whether in aerospace, military, or other critical applications, this Square Flange Receptacle is the ideal choice for seamless and efficient connections.