| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC08SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC08SCV00100 |
| SKU: | DCHACT20JC08SC V001 |
ACT20JC08SC V001
| Heilind Number: | DCHACT20JC08SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC08SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector offers a reliable amperage of 7.5 A and a robust voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, making it ideal for demanding applications. Featuring a durable Composite shell with Cadmium Olive Drab plating, it ensures long-lasting performance even in harsh environments. With 8 socket contact positions and a secure Triple Start Threaded mating type, it guarantees a stable and efficient connection. Operating smoothly within a wide temperature range of -65 to 200 °C (-85 to 392 °F), this connector is a dependable solution for your connectivity needs. Upgrade to this Standard Circular Connector for seamless and efficient electrical systems.

