| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC08SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC08SNV00100 |
| SKU: | DCHACT20JC08SN V001 |
ACT20JC08SN V001
| Heilind Number: | DCHACT20JC08SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC08SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our Square Flange Receptacle, a vital component of the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell and a square flange mount for secure installation. With 8 socket contacts, it ensures efficient power transmission at a maximum voltage of 600 V AC. The Triple Start Threaded mating type guarantees a reliable connection, while the Cadmium Olive Drab shell plating offers superior corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 200 °C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.

