| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC35AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC35AAV00100 |
| SKU: | DCHACT20JC35AA V001 |
ACT20JC35AA V001
| Heilind Number: | DCHACT20JC35AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC35AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it provides secure power and signal transmission. Offering 22 positions and a Triple Start Threaded mating type, it delivers versatile connectivity options. Its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a variety of industrial settings. Trust in this Standard Circular Connector for efficient and robust connections.

