| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC35AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC35ABV00100 |
| SKU: | DCHACT20JC35AB V001 |
ACT20JC35AB V001
| Heilind Number: | DCHACT20JC35AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC35AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring 22 positions and a Triple Start Threaded mating type, ensures secure and reliable connections in a wide range of applications. With an amperage of 5 A and a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it is designed to meet your power needs with utmost efficiency. The durable Composite shell, with Cadmium Olive Drab plating, offers robust protection and longevity, even in harsh environments, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees optimal performance. Upgrade your connectivity solutions with this versatile SQUARE FLANGE RECEPTACLE.

