| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC35AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC35ADV00100 |
| SKU: | DCHACT20JC35AD V001 |
ACT20JC35AD V001
| Heilind Number: | DCHACT20JC35AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC35AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector offers a secure and reliable interface. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it ensures efficient power transmission. Its durable shell, made of composite material, can withstand extreme temperatures from -65 to 200°C. Featuring 22 positions and a Triple Start Threaded mating type, it guarantees a precise and stable connection. The Cadmium Olive Drab shell plating not only enhances its appearance but also provides excellent corrosion resistance. Trust in this connector for your critical operations, where quality and performance are paramount.

