| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC35AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC35ANV00100 |
| SKU: | DCHACT20JC35AN V001 |
ACT20JC35AN V001
| Heilind Number: | DCHACT20JC35AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC35AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged environments, this high-performance connector features a durable composite shell, cadmium olive drab plating, and a secure triple start threaded mating type. With 22 positions and a current rating of 5A, it ensures reliable power and signal transmission. Operating at temperatures ranging from -65 to 200°C, it offers versatility for various applications. Trust in its robust construction and compatibility with Standard Circular Connectors for seamless integration into your systems. Upgrade your connectivity standards with this essential component.

