| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC35BA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC35BAV00100 |
| SKU: | DCHACT20JC35BA V001 |
ACT20JC35BA V001
| Heilind Number: | DCHACT20JC35BA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC35BA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a square flange mount type and 22 contact positions, offering a secure and reliable connection for your applications. With an amperage rating of 5 A and voltage capabilities of 400 V AC, 550 V DC, and 1300 Vrms, it is suitable for a wide range of environments. The Cadmium Olive Drab shell plating and composite shell material ensure durability, even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Perfect for aerospace, defense, and industrial use, this connector is a versatile solution for your connectivity needs.

