| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC35BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC35BBV00100 |
| SKU: | DCHACT20JC35BB V001 |
ACT20JC35BB V001
| Heilind Number: | DCHACT20JC35BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC35BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector features a shell size 13, suitable for a variety of applications. With an amperage rating of 5A and a voltage handling capability of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. The shell, made of composite material, offers excellent protection in harsh environments, with a wide operating temperature range of -65 to 200°C (-85 to 392°F). Its Cadmium Olive Drab plating guarantees corrosion resistance, while the triple start threaded mating type ensures secure connections. With 22 positions, it provides ample connectivity options. Trust in this connector for your critical electronic systems.

