| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC35BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC35BDV00100 |
| SKU: | DCHACT20JC35BD V001 |
ACT20JC35BD V001
| Heilind Number: | DCHACT20JC35BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC35BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, rated for 5 A and voltage levels up to 400 V AC, 550 V DC, and 1300 Vrms, is perfect for demanding applications. With a shell size of 13 and a square flange mount type, it offers secure and reliable connections. Featuring 22 positions and a triple start threaded mating type, it ensures efficient power transmission. Built to last with a composite shell material and cadmium olive drab plating, it can withstand extreme temperatures from -65 to 200°C (-85 to 392°F). Trust in the quality and durability of this connector for your critical connectivity needs.

