ACT20JC35BN V001

Heilind Number:DCHACT20JC35BN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC35BN V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC35BN V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:13
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:22
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JC35BNV00100
SKU:DCHACT20JC35BN V001

Detailed Description

Enhance your connectivity solutions with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a Triple Start Threaded mating type, offers reliable and secure connections for demanding applications. With a shell size of 13 and a durable composite shell material, it provides excellent protection in harsh environments. Operating at a wide temperature range from -65 to 200°C, it ensures consistent performance in extreme conditions. Rated for 5A of current and 400V AC / 550V DC, this connector is suitable for various power and signal transmission needs. The Cadmium Olive Drab shell plating adds to its durability, making it ideal for aerospace, defense, and industrial applications. Elevate your connectivity solutions with this rugged and dependable SQUARE FLANGE RECEPTACLE.