| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC35HA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC35HAV00100 |
| SKU: | DCHACT20JC35HA V001 |
ACT20JC35HA V001
| Heilind Number: | DCHACT20JC35HA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC35HA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in high-performance environments with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, featuring a shell size 13 and a triple start threaded mating type, ensures secure and reliable connections. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 5 A, it offers efficient power transmission. The composite shell and cadmium olive drab shell plating provide durability and corrosion resistance, while the 22 pin contacts and wide operating temperature range make it suitable for extreme conditions. Trust in the performance and quality of this essential connector for your connectivity needs.

