| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC35JA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC35JAV00100 |
| SKU: | DCHACT20JC35JA V001 |
ACT20JC35JA V001
| Heilind Number: | DCHACT20JC35JA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC35JA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle. Designed for optimal performance, this connector features a durable composite shell and Cadmium Olive Drab plating, ensuring reliable operation in diverse environments. With 22 socket contacts, it offers secure connections for your applications. Operating at temperatures ranging from -65°C to 200°C (-85°F to 392°F) and capable of handling up to 400V AC, 550V DC, and 1300Vrms, this connector is suitable for high-power and industrial settings. Its square flange mount type and triple start threaded mating ensure easy installation. Trust in its 5A amperage rating and compatibility with Standard Circular Connectors, making it a versatile choice for your connectivity needs.

