ACT20JC35JB V001

Heilind Number:DCHACT20JC35JB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC35JB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC35JB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:13
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:22
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JC35JBV00100
SKU:DCHACT20JC35JB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this socket contact features a rugged square flange design, making it ideal for demanding environments. With a 5 A current rating and a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it ensures reliable power transmission. The Cadmium Olive Drab plating and composite shell construction guarantee durability and longevity, even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Perfect for industrial and military settings, this connector with 22 positions and Triple Start Threaded mating type offers secure and efficient connectivity for your systems. Trust in its quality and performance as part of our Standard Circular Connectors lineup.