| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC35JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC35JDV00100 |
| SKU: | DCHACT20JC35JD V001 |
ACT20JC35JD V001
| Heilind Number: | DCHACT20JC35JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC35JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE, a vital component of the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this socket contact type connector features a square flange for secure mounting. With a durable composite shell and cadmium olive drab plating, it ensures reliable operation in demanding environments. Offering 22 positions for comprehensive connectivity, it can handle up to 5A of current at 400V AC, 550V DC, and 1300Vrms. Operating flawlessly in a wide temperature range from -65 to 200°C (-85 to 392°F), it's perfect for industrial applications. Upgrade your connectivity solution with this Triple Start Threaded mating type connector, a standard in circular connector technology.

