| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC35JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC35JNV00100 |
| SKU: | DCHACT20JC35JN V001 |
ACT20JC35JN V001
| Heilind Number: | DCHACT20JC35JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC35JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a durable composite construction and Cadmium Olive Drab plating, ensuring reliability in even the harshest environments. With a contact rating of 5A and a voltage capability of 400V AC, 550V DC, and 1300Vrms, it guarantees efficient power transmission. Featuring a square flange design and a triple start threaded mating type, it offers secure and easy installation. With 22 positions and meeting Standard Circular Connector specifications, it's the perfect choice for industrial and aerospace applications, providing uninterrupted connectivity in temperatures ranging from -65 to 200°C.

