| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC35PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC35PNV00100 |
| SKU: | DCHACT20JC35PN V001 |
ACT20JC35PN V001
| Heilind Number: | DCHACT20JC35PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC35PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience the ultimate in connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a maximum amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms. With a shell size of 13 and 22 pin contacts, it ensures reliable connectivity in harsh environments. The Triple Start Threaded mating type and Cadmium Olive Drab shell plating provide secure and durable connections. Made of composite material, it can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Ideal for military, aerospace, and industrial use, this Square Flange Receptacle guarantees exceptional performance and longevity. Elevate your connectivity solutions with this essential component.

