| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC35SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC35SBV00100 |
| SKU: | DCHACT20JC35SB V001 |
ACT20JC35SB V001
| Heilind Number: | DCHACT20JC35SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC35SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for excellence, this connector boasts a shell size of 13 and a durable composite shell material, ensuring longevity in any environment. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, paired with an amperage of 5 A, it delivers reliable power transmission. The socket contact type and triple start threaded mating type guarantee secure connections, while the Cadmium Olive Drab shell plating ensures efficient conductivity. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is perfect for a variety of applications. Trust in our Standard Circular Connectors for top-notch quality and performance.

