ACT20JC35SD V001

Heilind Number:DCHACT20JC35SD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC35SD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC35SD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:13
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:22
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JC35SDV00100
SKU:DCHACT20JC35SD V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket contact features a durable composite shell material and a reliable Triple Start Threaded mating type, ensuring secure and efficient connections in demanding environments. With a shell size of 13 and 22 positions, it is versatile and dependable. Operating at temperatures ranging from -65 to 200°C, it offers exceptional durability. Its 5A amperage and 400V AC, 550V DC, 1300Vrms voltage ratings make it suitable for various power and signal transmission needs. The Cadmium Olive Drab shell plating adds an extra layer of protection, while its square flange receptacle design facilitates easy installation. Trust in this connector for seamless performance in your critical systems.