ACT20JC98AA V001

Heilind Number:DCHACT20JC98AA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC98AA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC98AA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:10
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JC98AAV00100
SKU:DCHACT20JC98AA V001

Detailed Description

Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for robust power applications, this connector features a high amperage rating of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms. With a durable composite shell material and Cadmium Olive Drab plating, it offers enhanced corrosion resistance for reliable performance in harsh environments. Featuring 10 positions and a Triple Start Threaded mating type, it ensures secure and efficient connectivity. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for aerospace, military, and industrial applications. Upgrade your power systems with this rugged and high-performance Square Flange Receptacle.