| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC98BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC98BBV00100 |
| SKU: | DCHACT20JC98BB V001 |
ACT20JC98BB V001
| Heilind Number: | DCHACT20JC98BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC98BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged composite shell and a triple-start threaded mating type, ensuring secure and reliable connections. With 10 positions, it offers flexibility for various applications, while its wide operating temperature range of -65°C to 200°C (-85°F to 392°F) makes it suitable for harsh environments. Rated for 7.5A and 600V AC, 850V DC, and 1800Vrms, it meets stringent performance requirements. The Cadmium Olive Drab shell plating provides corrosion resistance, making it ideal for demanding settings. Trust in this connector for seamless signal transmission in critical applications.

