| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC98BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC98BEV00100 |
| SKU: | DCHACT20JC98BE V001 |
ACT20JC98BE V001
| Heilind Number: | DCHACT20JC98BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC98BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Square Flange Receptacle, a vital component in the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable composite shell and Cadmium Olive Drab plating, this connector ensures long-lasting performance in harsh environments. With 10 positions and a triple start threaded mating type, it guarantees secure and reliable connections. Operating at a wide temperature range from -65 to 200°C, it's suitable for versatile applications. With a voltage rating of 600V AC/850V DC/1800Vrms and an amperage of 7.5A, it provides high-performance power transmission. Upgrade your circular connector setup with this essential part.

