| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC98JA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC98JAV00100 |
| SKU: | DCHACT20JC98JA V001 |
ACT20JC98JA V001
| Heilind Number: | DCHACT20JC98JA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC98JA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector boasts a high amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, making it ideal for demanding applications. With a square flange mount and 13 shell size, it offers secure and efficient connections. The socket contact type and triple start threaded mating ensure reliable performance. Featuring cadmium olive drab shell plating and composite shell material, it is built to withstand harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Trust in this connector for seamless integration and superior connectivity.

