ACT20JC98JB V001

Heilind Number:DCHACT20JC98JB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC98JB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC98JB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:10
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JC98JBV00100
SKU:DCHACT20JC98JB V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in even the harshest environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 7.5A, it offers high power transmission capabilities. The 10 socket contact positions, along with the Triple Start Threaded mating type, guarantee secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this Square Flange Receptacle is a versatile solution for your connectivity needs. Upgrade your systems with this Standard Circular Connector, trusted by professionals for its quality and performance.