| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC98JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC98JCV00100 |
| SKU: | DCHACT20JC98JC V001 |
ACT20JC98JC V001
| Heilind Number: | DCHACT20JC98JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC98JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a versatile Square Flange Receptacle. With 10 socket contacts, rugged composite shell, and Cadmium Olive Drab plating, it ensures durability in harsh environments. Operating from -65 to 200 °C, it's ideal for diverse applications. With a current rating of 7.5 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees optimal performance. Whether in aerospace, defense, or industrial settings, this connector is the perfect solution for your critical connectivity needs. Elevate your systems with seamless power and data transmission.

