| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC98JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC98JDV00100 |
| SKU: | DCHACT20JC98JD V001 |
ACT20JC98JD V001
| Heilind Number: | DCHACT20JC98JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC98JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a robust Square Flange Receptacle design. Engineered for high performance, these connectors offer a secure mating experience with Triple Start Threaded contacts. With a shell size of 13 and a shell material made of durable composite, they ensure reliable operation in demanding environments. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, these connectors are suitable for a wide range of applications. Their Cadmium Olive Drab shell plating provides excellent corrosion resistance, while their wide operating temperature range of -65 to 200°C (-85 to 392°F) makes them ideal for use in extreme conditions. Elevate your connectivity solutions with these Standard Circular Connectors.

