| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JC98PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JC98PEV00100 |
| SKU: | DCHACT20JC98PE V001 |
ACT20JC98PE V001
| Heilind Number: | DCHACT20JC98PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JC98PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a durable Composite shell, ensuring reliability in even the harshest environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it's suitable for a wide range of applications. Featuring 10 pin contacts and a shell size of 13, it offers secure and efficient connections. The Cadmium Olive Drab shell plating not only enhances durability but also ensures compliance with industry standards. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for your connectivity needs. Upgrade to the DEUTSCH 38999 Series III Composite Connectors and experience superior performance.

