ACT20JD05AB V001

Heilind Number:DCHACT20JD05AB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD05AB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD05AB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:15
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD05ABV00100
SKU:DCHACT20JD05AB V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this robust connector features a shell size 15 and a triple start threaded mating type, ensuring secure and reliable connections. With an amperage rating of 13 A and voltage capabilities of 1250 V DC, 2300 Vrms, and 900 V AC, it is suitable for demanding environments. The composite shell material, along with cadmium olive drab plating, offers durability and corrosion resistance. Operating in a wide temperature range from -65 to 200 °C (-85 to 392 °F), this connector is built to withstand harsh conditions. Perfect for industrial and aerospace applications, it is a vital component for your connectivity needs. Trust in the quality of our Standard Circular Connectors for seamless performance in your projects.