| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD05AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD05ACV00100 |
| SKU: | DCHACT20JD05AC V001 |
ACT20JD05AC V001
| Heilind Number: | DCHACT20JD05AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD05AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this rugged connector boasts an amperage of 13 A and a voltage rating of 1250 V DC, 2300 Vrms, 900 V AC. With a shell size of 15 and a shell material of Composite, it ensures durability in diverse environments, operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Featuring 5 positions and a Triple Start Threaded mating type, it offers secure and efficient connections. The Cadmium Olive Drab shell plating not only enhances its longevity but also adds a professional finish. Perfect for a wide range of applications, this connector is a reliable solution for your connectivity needs.

