| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD05BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD05BCV00100 |
| SKU: | DCHACT20JD05BC V001 |
ACT20JD05BC V001
| Heilind Number: | DCHACT20JD05BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD05BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable composite shell and cadmium olive drab plating, is designed for demanding environments. With a current rating of 13 A and a voltage tolerance of up to 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission. The 5-position contact layout, triple start threaded mating, and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for various industrial applications. Trust in our Standard Circular Connectors for efficient and secure connectivity solutions.

