ACT20JD05HE V001

Heilind Number:DCHACT20JD05HE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD05HE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD05HE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:15
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD05HEV00100
SKU:DCHACT20JD05HE V001

Detailed Description

Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a 13 A amperage and a durable composite shell, ensuring reliable operation in demanding environments. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it offers secure power transmission. Featuring a shell size of 15 and five contact positions, it provides versatile connectivity options. The Cadmium Olive Drab shell plating guarantees corrosion resistance, while the triple start threaded mating type ensures a secure connection. Designed to withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F), this connector is ideal for industrial applications. Elevate your connectivity solutions with this robust and versatile Square Flange Receptacle.