ACT20JD05JD V001

Heilind Number:DCHACT20JD05JD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD05JD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD05JD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD05JDV00100
SKU:DCHACT20JD05JD V001

Detailed Description

Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, it boasts a durable shell made of composite material and features Socket contact type for secure connections. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it ensures reliable power transmission. Its Cadmium Olive Drab shell plating and Triple Start Threaded mating type guarantee robust and efficient operation in demanding environments. Suitable for a wide range of applications, this Connector is a versatile solution for your connectivity needs. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it offers exceptional durability and performance. Upgrade your systems with this essential component, delivering quality and reliability in every connection.