| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD05PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD05PEV00100 |
| SKU: | DCHACT20JD05PE V001 |
ACT20JD05PE V001
| Heilind Number: | DCHACT20JD05PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD05PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a 13 A amperage and a robust shell made of composite material, ensuring durability in harsh environments. With a voltage rating of 1250 V DC and a wide operating temperature range of -65 to 200 °C, it guarantees reliable power transmission. Featuring five pin contact positions and a Triple Start Threaded mating type, it offers a secure and stable connection. The Cadmium Olive Drab shell plating enhances its longevity, making it ideal for demanding settings. Trust in this connector for seamless and efficient electronic connectivity in your systems.

