| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD05SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD05SAV00100 |
| SKU: | DCHACT20JD05SA V001 |
ACT20JD05SA V001
| Heilind Number: | DCHACT20JD05SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD05SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a vital component of the DEUTSCH 38999 Series III Composite Connectors. Designed for rugged performance, this socket contact type connector features triple start threaded mating, ensuring secure power transmission in demanding environments. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it guarantees reliable operation. The 15 shell size, cadmium olive drab shell plating, and composite shell material offer durability, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures suitability for various applications. Upgrade your circular connectors with this essential component.

