| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD05SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD05SDV00100 |
| SKU: | DCHACT20JD05SD V001 |
ACT20JD05SD V001
| Heilind Number: | DCHACT20JD05SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD05SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle offers a reliable amperage of 13 A and a durable shell material for secure connections. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures safe and efficient power transmission. Its compact shell size and socket contact type make it ideal for various electronic systems. Featuring Cadmium Olive Drab shell plating and meeting stringent operating temperature requirements from -65 to 200 °C, this connector guarantees long-lasting functionality in harsh environments. Upgrade your setup with this essential component for seamless connectivity.

