| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD15AB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD15ABV00100 |
| SKU: | DCHACT20JD15AB V001 |
ACT20JD15AB V001
| Heilind Number: | DCHACT20JD15AB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD15AB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for industrial durability, this high-performance connector offers a 13 A amperage rating and a robust voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms. Constructed with a composite shell, it withstands extreme temperatures from -65 to 200 °C (-85 to 392 °F), ensuring reliability in harsh environments. With 15 contact positions and a Triple Start Threaded mating type, it guarantees secure and stable connections. The Cadmium Olive Drab shell plating provides corrosion resistance, while the Square Flange design allows for easy installation. Trust in this connector for superior performance in demanding applications.

