| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD15AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD15AEV00100 |
| SKU: | DCHACT20JD15AE V001 |
ACT20JD15AE V001
| Heilind Number: | DCHACT20JD15AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD15AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 13A amperage and a robust voltage rating of 600V AC, 850V DC, and 1800Vrms, making it ideal for demanding applications. With a square flange mount type, shell size 15, and Cadmium Olive Drab shell plating, it offers durability and reliability in harsh environments. The composite shell material ensures resilience in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), while the 15 positions and triple start threaded mating type provide secure and efficient connections. Trust in our Standard Circular Connector for superior quality and performance in your projects.

