| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD15BB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD15BBV00100 |
| SKU: | DCHACT20JD15BB V001 |
ACT20JD15BB V001
| Heilind Number: | DCHACT20JD15BB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD15BB V001 |
| ECAD Model: |
Specifications
Detailed Description
Stay ahead of the competition with our SQUARE FLANGE RECEPTACLE, a key component in the DEUTSCH 38999 Series III Composite Connectors. Engineered to deliver optimal performance, this connector features a shell size of 15 and offers 15 contact positions for seamless connectivity. With an amperage rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures efficient power transmission in any environment. The square flange mount type and triple start threaded mating type guarantee secure installation, while the composite shell material and cadmium olive drab plating provide durability and reliability, even in extreme conditions. Trust in this Standard Circular Connector for your critical connectivity needs.

