| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD15BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD15BDV00100 |
| SKU: | DCHACT20JD15BD V001 |
ACT20JD15BD V001
| Heilind Number: | DCHACT20JD15BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD15BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this rugged connector boasts a maximum amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. Featuring a shell size of 15 and a square flange mount type, it ensures secure installation even in demanding environments. The composite shell material and cadmium olive drab shell plating offer durability and corrosion resistance, while the triple start threaded mating type guarantees a reliable connection. With an operating temperature range of -65 to 200°C (-85 to 392°F), this connector is ideal for industrial and aerospace applications where reliability is paramount.

