| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD15JB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD15JBV00100 |
| SKU: | DCHACT20JD15JB V001 |
ACT20JD15JB V001
| Heilind Number: | DCHACT20JD15JB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD15JB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable Composite shell with Cadmium Olive Drab plating, this receptacle ensures reliable performance in harsh environments. With 15 socket contacts and a shell size of 15, it offers secure connections for your applications. Operating at voltages up to 600V AC/850V DC/1800Vrms and amperages of 13A, it meets stringent requirements. The Triple Start Threaded mating type guarantees a stable connection, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of settings. Trust in this Standard Circular Connector for efficient power transmission.

