| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD15JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD15JCV00100 |
| SKU: | DCHACT20JD15JC V001 |
ACT20JD15JC V001
| Heilind Number: | DCHACT20JD15JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD15JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this socket features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliability in various environments. With 15 contact positions and a high amperage of 13A, it can handle robust power requirements, while its square flange mount type offers secure installation. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a maximum voltage rating of 600V AC, 850V DC, and 1800Vrms, it's suitable for demanding applications. Mating via Triple Start Threaded connections, this connector is a dependable choice for your industrial or aerospace needs. Elevate your connectivity solutions with this Standard Circular Connector from DEUTSCH.

