ACT20JD15JE V001

Heilind Number:DCHACT20JD15JE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JD15JE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JD15JE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:15
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:15
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JD15JEV00100
SKU:DCHACT20JD15JE V001

Detailed Description

Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 15 contact positions and a 15-shell size, ensuring reliable power and signal transmission in demanding environments. With a maximum voltage rating of 600V AC, 850V DC, and 1800Vrms, it offers robust protection for your critical applications. The Cadmium Olive Drab shell plating and composite shell material guarantee durability, while the operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures reliable performance in extreme conditions. Trust in the Triple Start Threaded mating type and 13A amperage for secure and efficient connections. Suitable for aerospace, defense, and other industries, this connector is essential for enhancing your systems' connectivity.