| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD15JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD15JNV00100 |
| SKU: | DCHACT20JD15JN V001 |
ACT20JD15JN V001
| Heilind Number: | DCHACT20JD15JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD15JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a rugged Square Flange Receptacle design. Engineered for high performance in challenging environments, these connectors offer a secure connection with a Triple Start Threaded mating type. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, they ensure reliable power transmission. The Cadmium Olive Drab shell plating and Composite shell material provide durable protection, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees functionality in extreme conditions. With 15 positions, they are essential for industrial applications, delivering seamless communication and dependable performance. Trust in the quality of these connectors for your connectivity needs.

