| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD15PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD15PEV00100 |
| SKU: | DCHACT20JD15PE V001 |
ACT20JD15PE V001
| Heilind Number: | DCHACT20JD15PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD15PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Crafted for durability and reliability, this connector features a Composite shell and Cadmium Olive Drab plating, ensuring optimal performance in challenging environments. With a high voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and a robust amperage of 13 A, it's perfect for a wide range of applications. The 15-pin configuration, mated through Triple Start Threaded contacts, guarantees secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's ideal for industrial use. Upgrade to our Standard Circular Connectors for seamless integration and unparalleled functionality.

