| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD15SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD15SBV00100 |
| SKU: | DCHACT20JD15SB V001 |
ACT20JD15SB V001
| Heilind Number: | DCHACT20JD15SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD15SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a vital component in the DEUTSCH 38999 Series III Composite Connectors range. Built for durability and performance, this connector features a shell size 15 and composite construction, making it ideal for rugged environments. With a triple start threaded mating type and 15 socket contact positions, it ensures secure and efficient connections. Operating at up to 600V AC, 850V DC, and 1800Vrms, with a maximum amperage of 13A, it offers reliable power transmission. The cadmium olive drab shell plating guarantees corrosion resistance, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures suitability for diverse applications. Trust in this Standard Circular Connector for seamless integration in your systems.

