| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD15SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 15 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD15SDV00100 |
| SKU: | DCHACT20JD15SD V001 |
ACT20JD15SD V001
| Heilind Number: | DCHACT20JD15SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD15SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for demanding applications. This rugged connector, featuring 15 socket contacts, is designed for secure connectivity in harsh environments. With Cadmium Olive Drab plating and a composite shell, it offers durability and reliability. Rated for 13 A and 600 V AC / 850 V DC / 1800 Vrms, it meets stringent electrical requirements. Its Triple Start Threaded mating type ensures a secure connection, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for extreme conditions. Trust in this connector for your critical connectivity needs.

