| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD18AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD18ACV00100 |
| SKU: | DCHACT20JD18AC V001 |
ACT20JD18AC V001
| Heilind Number: | DCHACT20JD18AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD18AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector supports amperages up to 7.5A and voltages up to 600V AC, 850V DC, and 1800Vrms, making it ideal for demanding industrial applications. With a shell size of 15 and 18 positions, it offers secure and efficient connections. The shell, made of durable composite material, ensures reliability even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring a Cadmium Olive Drab shell plating, Triple Start Threaded mating type, and compliance with Standard Circular Connectors, this connector guarantees quality and compatibility. Elevate your connectivity solutions with this essential component.

