| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD18AE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD18AEV00100 |
| SKU: | DCHACT20JD18AE V001 |
ACT20JD18AE V001
| Heilind Number: | DCHACT20JD18AE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD18AE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, part of our Standard Circular Connectors collection, is designed for demanding applications. With a durable composite shell and cadmium olive drab shell plating, it offers reliable operation in extreme conditions. Featuring a shell size of 15 and 18 positions, it provides secure amperage of 7.5 A and can handle voltages up to 600 VAC, 850 VDC, and 1800 Vrms. The Triple Start Threaded mating type ensures a secure connection, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a wide range of environments. Upgrade your connectivity solutions with this essential SQUARE FLANGE RECEPTACLE.

