| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JD18BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 18 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JD18BEV00100 |
| SKU: | DCHACT20JD18BE V001 |
ACT20JD18BE V001
| Heilind Number: | DCHACT20JD18BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JD18BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your industrial connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector features a shell size of 15 and a triple start threaded mating type for secure connections. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it is ideal for demanding applications. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F) and featuring a durable cadmium olive drab shell plating, it offers reliability in critical environments. With 18 positions for comprehensive connectivity, this connector is a essential component for industrial systems. Trust in its quality and performance for seamless operations.

